Eaton E27 Go Ring Gauge
- RS 제품 번호:
- 228-636
- 제조사 부품 번호:
- 4GD27 GAUGE PIECE D2 4A 500V FOR E27
- 제조업체:
- Eaton
Subtotal (1 pack of 25 units)*
₩87,320.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩87,320.00 | ₩3,492.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-636
- 제조사 부품 번호:
- 4GD27 GAUGE PIECE D2 4A 500V FOR E27
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Ring Gauge | |
| Plug/Ring | Ring | |
| Gauge Type | Go | |
| Thread Size | E27 | |
| Standards/Approvals | CE, UKCA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Ring Gauge | ||
Plug/Ring Ring | ||
Gauge Type Go | ||
Thread Size E27 | ||
Standards/Approvals CE, UKCA | ||
제외
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse accessory is designed for reliability and safety in electrical installations. Engineered for a maximum amperage rating of 4 A and voltage capability of 500 V, it seamlessly integrates into E27 applications. The compact screw cap gauge piece not only optimises space but also ensures straightforward installation and operation. With a robust construction size of DII, this innovative product complies with stringent safety standards, providing peace of mind for professionals in the field. The unique characteristics of this accessory ensure effective current management within its designated application, making it an essential component for any electrical toolkit.
Optimised for low voltage applications to enhance safety and performance
Screw cap design facilitates quick and easy installation
Designed with robust materials to withstand demanding operational conditions
Ideal for incorporation into existing electrical setups without extensive modifications
Lightweight construction ensures ease of use and handling during installation
Meets international standards for electrical compliance, ensuring reliability
Non-indicating fuse indicator promotes simplicity in maintenance and monitoring
Compatible with a variety of electrical installations, expanding its usability
관련된 링크들
- Eaton E27 Go Ring Gauge
- Eaton E27 Plug Thread Plug Gauge
- Eaton E14 Go Ring Gauge
- MikronTec Go/No Go Plug Gauge, 4.5 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 37 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 60 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 82 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 16 mm Pitch Diameter