Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with SIMATIC S7-1500

Subtotal (1 unit)*

₩114,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩114,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-4042
Distrelec 제품 번호:
304-23-596
제조사 부품 번호:
6ES7590-5CA10-0XA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Shield Connection Kit

Product Type

Shield Connecting Element

Series

SIMATIC S7-1500 ET 200

For Use With

SIMATIC S7-1500

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens 6ES7590 Series Shield Connecting Element, 154 x 254 x 35 mm - 6ES7590-5CA10-0XA0


This shield connecting element is a reliable shield connection kit designed for use with the SIMATIC S7-1500 series by Siemens. It offers enhanced EMC protection for various modules and CPUs. The product is a high-quality solution for industrial automation applications.

Features & Benefits


• Consists of 4 shield clamps, 4 shield brackets, and 24V DC infeed elements for analogue modules

• Suitable for all front connectors for 25mm wide modules

• Provides reliable shielding and improved EMC protection

• Easy to install with push-in technology

• Enhances the performance and longevity of connected devices

Applications


• Ideal for use with SIMATIC S7-1500 series

• Suitable for shielding analogue modules, technology modules, and compact CPUs

• Ensures secure connections in industrial automation setups

• Compatible with various components for versatile application

Can it be used with all SIMATIC S7-1500 series modules?


Yes, it is designed to work seamlessly with all front connectors for 25mm wide modules.

Will it provide adequate EMC protection for analogue modules?


Yes, the shield connection kit offers reliable shielding to enhance EMC protection.

Is it easy to install in industrial automation setups?


Yes, the shield connecting element is designed for easy installation with push-in technology.

관련된 링크들