Siemens SIMATIC S7-1500 ET 200 Series Backplane for Use with SIMATIC S7-1500

Subtotal (1 unit)*

₩914,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩914,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-1227
제조사 부품 번호:
6ES75900BH000AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Active Backplane

Product Type

Backplane

Series

SIMATIC S7-1500 ET 200

For Use With

SIMATIC S7-1500

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7-1500 ET 200 Series Backplane, Active Backplane Type, CE Approval - 6ES75900BH000AA0


This backplane is an active accessory designed to integrate with SIMATIC S7-1500 controllers in modular automation systems. It functions as the central interconnect for ET 200 modules, enabling signal and power distribution within control racks. The unit is intended for industrial PLC environments where structured board-to-board connectivity and compliance with CE requirements are needed.

Features and Benefits:


• Active backplane facilitates reliable module-to-module communication
• Compatible with SIMATIC S7-1500 systems for direct integration
• Designed for use in ET 200 configurations to support modular layouts
• CE certified to meet applicable European conformity standards
• Suited as a PLC backplane board within control cabinet assemblies

Applications


• Used with SIMATIC S7-1500 equipment in production lines
• Suitable for retrofitting S7-1500 backplane replacement tasks
• Ideal for compact ET 200 backplane module configurations
• Can be used for connecting Siemens PLC components in automation

Is this unit suitable for hazardous-area installations?


No, it is not certified for hazardous-area use and should be installed only in non-hazardous locations.

Which controllers will this accessory interface with directly?


It interfaces directly with S7-1500 family controllers and is intended for use within ET 200 modular systems.

Does the product carry recognised conformity markings?


The device bears CE conformity, indicating compliance with relevant European directives.

Can this backplane be used as a replacement component in existing racks?


Yes, it is suitable for replacement of compatible backplane modules within S7-1500 and ET 200 assemblies.

관련된 링크들