Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals

Subtotal (1 unit)*

₩60,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩60,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-3657
Distrelec 제품 번호:
302-45-208
제조사 부품 번호:
6ES7590-1AB60-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Mounting Rail

Accessory Type

Mounting Rail

Series

SIMATIC S7-1500 ET 200

For Use With

Mounting of Incidentals

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
DE

Siemens Communication Module, 64 Outputs, RJ45 Port Type - 6GK7542-1AX10-0XE0


Want to get your devices talking to each other? Use this communication module from Siemens to transmit signals smoothly. It efficiently broadcasts data across your industrial network and is capable of 64 connections, so it's a versatile option. You can choose from a 10 or 100Mbps transfer rate to swiftly send data, making this a reliable way to keep multiple controllers in the loop. Time-of-day synchronisation ensures automated tasks are carried out right on schedule. As this communication module is fitted with its own processor, it can conveniently take on tasks on behalf of your CPU.

•Compact dimensions of 142 (L) x 35 (W) x 129mm (D) for space-saving installation

•Wide operating temperature range between -25°C and +60°C for safe use in challenging settings

•Supports LLDP, DCP and SNMP v1 protocols for easy communication compatibility

How do I mount this communication module?


The component fits securely on a standard S7-1500 rail (203-3657). Install it vertically or horizontally to suit your needs.

What ingress protection rating does this module have?


Dimension 142 x 35 x 129 mm

Protection class IP IP20

IP20 rating indicates the unit has protection against dust and other potential contaminants over 12mm in size.

관련된 링크들