Siemens SIMATIC S7-1500 ET 200 Series Front Connector for Use with S7-1500

Subtotal (1 unit)*

₩86,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 46 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩86,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-3623
Distrelec 제품 번호:
302-64-207
제조사 부품 번호:
6ES7592-1BM00-0XA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Front Connector

Accessory Type

Front Connector

Series

SIMATIC S7-1500 ET 200

For Use With

S7-1500

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
RO

Siemens Front Connector, 123g Weight, Screw Mounted - 6ES7592-1BM00-0XA0


Use this front connector from Siemens to link sensors to your equipment's control unit. It's designed for use with S7-1500 PLCs and has 40 adapters that accommodate individual lines for connection to your digital I/O modules. These wires support signal transfer from your field devices to your PLC, giving you automated control of your machinery. Thanks to push-in terminals, you don't need complex tooling to plug cables into this piece of kit, so that's one less thing to worry about. You'll find components like this commonly used in transportation applications and factory automation setups.

Features & Benefits


• Compact dimensions of 130.5 (H) x 19.8 (W) x 43mm (D) make it suitable to install in systems with limited space

• Light weight of 123g puts minimal strain on your mounting surface

• Comes with cable ties to ensure an organised setup

• Ports and wires are clearly labelled for easy identification and accurate installation

How do I mount this connector?


This unit is designed for simple screw mounting onto your controller. The process is straightforward and only needs a 3 to 3.5mm conical screwdriver, saving time and hassle.

관련된 링크들