Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당

₩1,120,300.00

RS 제품 번호:
203-3781
Distrelec 제품 번호:
302-45-200
제조사 부품 번호:
6ES7540-1AD00-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Communication Module

Product Type

Communication Module

Series

SIMATIC S7-1500 ET 200

For Use With

SIMATIC S7-1500

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens Communication Module, RS232 BA Interface Type, 3 Communication Protocols - CM PTP Series - 6ES7540-1AD00-0AA0


Boost the reach of signals from your PLC with this communication module from Siemens. It's an expansion module that supports the exchange of data and signals between external sources and your control unit. For ease of assembly, you can use this device with a PLC from the SIMATIC S7-1500 range to manage your industrial automation system. Its multiple LED indicators turn on and off to show changes in its status, for easy configuration and troubleshooting in a flash. A built-in diagnostic alarm is on hand to swiftly grab your attention if a fault pops up.

Features & Benefits


• Minimal power loss of 0.6W for low energy waste

• Compact external dimensions of 147 (H) x 35 (W) x 127mm (D) to fit into a panel with limited space

• Maximum cable length of 15m for long-range transmissions

• DIN rail mounting for quick, tool-free installation

What communication protocols does this module support?


This versatile module supports Freeport, 3964(R) and telegram buffer communication protocols, making connection to different transmission systems possible.

What data transmission speed will I get from this module?


With a maximum data transmission rate of 19.2kbit/s, this module swiftly transfers signals between your systems.

관련된 링크들