RS Better World

Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500

Subtotal (1 unit)*

₩1,440,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,440,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
243-4037
제조사 부품 번호:
6ES7531-7MH00-0AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

SIMATIC S7-1500 ET 200

For Use With

SIMATIC S7-1500

Hazardous Area Certification

No

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Saves Energy

COO (Country of Origin):
DE

Siemens Analogue Input Module, 16 Analogue Inputs, 1.2W Power Loss - SIMATIC Series - 6ES7531-7MH00-0AB0


This handy analogue input module from Siemens bridges the gap between your input devices and your PLC. You can use its 16 inputs to measure the current from multiple switches and sensors for efficient process control. Diagnostic and limit value alarms mean you're alerted right away if a fault crops up. Easy-to-see LEDs also let you keep an eagle eye on the status of your operations. You'll find this module a handy choice for use in complex manufacturing setups and processing centres.

Features & Benefits


• Performs without a glitch at temperatures between -30°C and +60°C in a horizontal installation and between -30°C and +40°C in a vertical installation

• Light weight of 250g to minimise strain on your system

What's the maximum distance this module can be positioned from connected devices?


This device works with shielded cables up to 800m in length, giving you flexibility when setting up your system.

What devices pair with this unit?


This component is compatible with PLCs and accessories in the SIMATIC S7-1500 range, so it's easy to build a complete setup.

관련된 링크들