Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with S7-1500

Subtotal (1 pack of 20 units)*

₩33,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 260 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
20 +₩1,692.00₩33,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-4053
제조사 부품 번호:
6ES7592-3AA00-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Connector

Accessory Type

Bridge

Series

SIMATIC S7-1500 ET 200

For Use With

S7-1500

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens 6ES7592 Series Connector, 75 x 91 x 7 mm - 6ES7592-3AA00-0AA0


This Siemens connector, compatible with S7-1500 is an essential accessory for potential bridges. Designed for use with 24V DC modules, this high-traffic bridge connector offers 20 units per packing unit, excluding 230V and analogue modules. The compact dimensions of 75 x 91 x 7 mm make it suitable for various applications in the automation and electronics industries.

Features & Benefits


• Designed for use with S7-1500 modules in the SIMATIC series

• Compatible with 24V DC modules, excluding 230V and analogue modules

• Reliable potential bridges to ensure seamless connectivity

Applications


• Can be used for potential bridges for front connectors in 35 mm width IO modules

Will it fit all 24V DC modules?


Yes, this Siemens connector is specifically designed to be compatible with all 24V DC modules, excluding 230V and analogue modules.

Can it be used with analogue modules?


No, this bridge connector is not suitable for use with analogue modules due to voltage compatibility.

Is it suitable for high-traffic applications?


Yes, this connector is designed for high-traffic scenarios, making it a reliable choice for demanding environments.

관련된 링크들