Siemens SIMATIC S7 Series Memory Card for Use with S7-300, ET200S, C7
- RS 제품 번호:
- 467-642
- Distrelec 제품 번호:
- 304-01-326
- 제조사 부품 번호:
- 6ES7953-8LP31-0AA0
- 제조업체:
- Siemens
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 467-642
- Distrelec 제품 번호:
- 304-01-326
- 제조사 부품 번호:
- 6ES7953-8LP31-0AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Memory Card | |
| Accessory Type | Memory Card | |
| Series | SIMATIC S7 | |
| For Use With | S7-300, ET200S, C7 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 3.3V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Memory Card | ||
Accessory Type Memory Card | ||
Series SIMATIC S7 | ||
For Use With S7-300, ET200S, C7 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 3.3V dc | ||
- COO (Country of Origin):
- DE
Siemens Memory Card, 8Mb, 3.3V DC - 6ES7953-8LP31-0AA0
Configure your PLC (programmable logic controller) by storing application programmes and other files within this 8Mb (megabyte) memory card from Siemens. It has a flash EPROM memory type that's used for read-only programmes. The card is electrically erasable and operations can be written and deleted a minimum of 100,000 times. Its compact flash card design is pushed inside the back of a PLC module top-first. The contacts on the back of the card connect with the PLC's electrical current for fast, high-quality data transfer. Its body sits out from the PLC, making it easy to remove when the device is powered down.
• 8Mb of data space provides ample room for simple PLC command programs
• Retains data after final programming for a minimum of 10 years for lasting operation
• Withstands a maximum voltage of 3.3V DC (direct current) for low-voltage use
• Versatile options for use with C7, ET200S and S7-3000 PLCs
What industries is this memory card typically used in?
Memory cards like this one are commonly found in factory and industrial automation equipment. They're also widely used in the robotics and automobile industries.
관련된 링크들
- Siemens SIMATIC Series Memory Card for Use with S7-300/C7/ET 200
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens SD Memory Card SD Card For Use With HMI SIMATIC PLC SIMATIC S7-XXX
- Siemens SIMATIC S7-1500 ET 200 Series Backplane for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with SIMATIC S7-1500