Siemens SD Memory Card SD Card For Use With HMI SIMATIC PLC SIMATIC S7-XXX
- RS 제품 번호:
- 267-5891
- 제조사 부품 번호:
- 6AV6881-0AP40-0AA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩859,500.00
재고있음
- 추가로 2026년 11월 16일 부터 28 개 단위 배송
- 추가로 2026년 11월 16일 부터 5 개 단위 배송
- 추가로 2026년 11월 19일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩859,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-5891
- 제조사 부품 번호:
- 6AV6881-0AP40-0AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | SD Card | |
| Accessory Type | SD Memory Card | |
| For Use With HMI | SIMATIC | |
| For Use With PLC | SIMATIC S7-XXX | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 6AV6881 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type SD Card | ||
Accessory Type SD Memory Card | ||
For Use With HMI SIMATIC | ||
For Use With PLC SIMATIC S7-XXX | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 6AV6881 | ||
- COO (Country of Origin):
- DE
Siemens SD Card, 32GB Memory size, Secure Digital Type - 6AV6881-0AP40-0AA0
This SD card is a secure digital memory card designed for use with Siemens SIMATIC HMI and SIMATIC S7-XXX PLC systems. Offering a capacity of 32GB, it provides optimal storage for various applications within industrial automation. The card operates effectively within an ambient temperature range of 0°C to 55°C, ensuring reliability for indoor environments.
Features & Benefits
• High-speed transmission rates for reading and writing at 600 Mbit/s
• Wear levelling ensures longevity through distributed writing
• Write protection switch to safeguard data integrity
• Allows installation in both portrait and landscape orientations
Applications
• Suitable for use with panels from TIA V16 onwards
• Acts as a storage medium for SIMATIC HMI systems
• Compatible with PCs featuring suitable SD card slots
• Ideal for industrial automation solutions requiring reliable memory
• Specifically designed for indoor within control systems
What is the maximum current consumption of this SD card?
The maximum current consumption is rated at 100mA, ensuring it operates effectively within the designated specifications for various devices.
How does the write protection feature function on this card?
The write protection switch is a physical mechanism that helps prevent accidental data overwriting, though its effectiveness may depend on the device used.
In what environments can this SD card be used?
The card is suitable for indoor use, with a maximum operational temperature of 55°C, ensuring reliability in controlled environments.
Is the SD card compatible with older versions of TIA software?
This SD card is specifically designed for compatibility with TIA V16 or higher; older versions may not support its functionality.
What should be noted regarding formatting the SD card?
Formatting the SD card may destroy its pre-installed system properties, which are necessary for optimal operation with compatible devices.
관련된 링크들
- Siemens Memory Card Memory Card For Use With HMI SIMATIC HMI operator panels PLC IECEx Zone 2, ATEX Zone 2, IECEx Zone
- Siemens Protective Film Protective Film For Use With HMI SIMATIC PLC HMI Screen Protection
- Siemens Accessory Kit For Use With HMI SIMATIC HMI Pro Devices
- Siemens Touch Screen ELO Pen Accessory Kit For Use With HMI SIMATIC
- Siemens Protective Film Protective Film For Use With HMI SIMATIC
- Siemens 6ES Series Memory Card for Use with SIMATIC HMI Devices and IPCs
- Siemens Memory Card Memory Card For Use With HMI IPCs PLC Siemen S7
- Wurth Elektronik SD Card Memory Card Connector