Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU

Subtotal (1 unit)*

₩2,316,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,316,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-0965
제조사 부품 번호:
6ES7954-8LP04-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Memory Card

Product Type

Memory Card

Series

SIMATIC S7

For Use With

S7-1x 00 CPU

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7 Series Memory Card, 24 x 32 x 2.1 mm - 6ES7954-8LP04-0AA0


This memory card by Siemens is designed specifically for use with the SIMATIC S7 series, providing 2 GB of memory storage. The compact dimensions of 24 x 32 mm make it suitable for various applications in the automation industry.

Features & Benefits


• Flash-EPROM memory type with 2 Gbyte storage capacity

• Reliable data retention with a minimum of 10 years

• Compatible with S7-1x 00 CPU for seamless integration into existing systems

Applications


• Designed for use with S7-1x 00 CPU in automation systems

• Suitable for storing program data and configurations in SIMATIC S7 series controllers

Can it store program data for the S7-1x 00 CPU?


Yes, the memory card is specifically designed to store program data for the S7-1x 00 CPU.

Will it work with other SIMATIC S7 series controllers?


Yes, it is compatible with other SIMATIC S7 series controllers for versatile applications.

Is it easy to install in the system?


Yes, the memory card can be easily installed in the system for seamless integration and operation.

관련된 링크들