Infineon BAT17E6327HTSA1 Single Schottky Diode, 130 mA, 4 V, 3-Pin SOT-323

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

12000개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 reel of 3000 units)*

₩264,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 12,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
3000 - 9000₩88.00₩261,600.00-
12000 - 12000₩84.00₩253,800.004%
15000 - 42000₩82.00₩246,000.006%
45000 +₩80.00₩241,200.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
258-6976
제조사 부품 번호:
BAT17E6327HTSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Operating Frequency

10kHz, 1kHz

Diode Configuration

Single

Product Type

Schottky Diode

Maximum Forward Current If

130mA

Maximum Reverse Voltage Vr

4V

Maximum Capacitance

0.75pF

Package Type

SOT-323

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

600mV

Maximum Operating Temperature

125°C

Height

1mm

Length

2.9mm

Standards/Approvals

AEC Q101, RoHS

Width

2.4mm

Series

BAT17

Automotive Standard

AEC-Q101

Infineon BAT17 Series Schottky Diode, 4V Reverse Voltage, 130mA Forward Current - BAT17E6327HTSA1


This schottky diode provides fast rectification for Compact surface-mount applications in automotive and high-frequency environments. It is designed to operate across a broad temperature range and meets automotive-grade screening for use where space is limited and switching speed matters. The device is supplied in a small SOT-323 package suitable for dense circuit layouts and low-capacitance signal paths.

Features and Benefits:


• Low forward voltage for reduced conduction losses
• Handles 130mA forward current for light-power rectification
• 4V reverse blocking for low-voltage protection applications
• Maximum capacitance 0.75pF for minimal signal distortion
• Operates at frequencies up to 1MHz for high-speed switching

Applications


• Suitable for automotive low-voltage protection circuits
• Ideal for high-frequency signal rectification in telematics
• Used with Compact power-management modules on dense boards
• Can be used for diode steering in sensor interfaces
• Useful in transient suppression for low-voltage electronics

What temperature range can it operate within?


It functions from -55°C to 125°C, ensuring operation across automotive temperature extremes.

Which package suits space-constrained designs?


The SOT-323 surface-mount package provides a Compact 2.9 x 2.4mm footprint for dense PCB layouts.

What performance should be expected at switching frequencies?


The device supports operation at both 10kHz and 1MHz, enabling fast recovery and switching tasks.

Does it comply with automotive and environmental standards?


It conforms to AEC‑Q101 screening and meets RoHS requirements for restricted substances.

관련된 링크들