HARTING Har Flex Series Straight Surface Connector, 50-Contact, 2 Row, 1.27 mm Pitch Solder

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 280 units)*

₩1,991,756.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
한팩당*
1 +₩1,991,756.00₩7,114.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
918-184
제조사 부품 번호:
15210506601000
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

50

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Stacking Height

6.25mm

Voltage

150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Copper Alloy

Contact Plating

Noble Metal Alloy over Nickel

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING Har-Flex female connector is designed for both internal and external device connectivity, offering a scalable solution with contact options ranging from 6 to 100. This connector is optimised for specific applications on device PCBs, making it Ideal for medium and small-scale production in industrial devices.

Features & Benefits


Female contact gender ensures compatibility with a wide range of applications

Copper alloy contact material provides excellent conductivity and durability

Liquid crystal polymer housing offers high thermal resistance up to 125 °C

Operating temperature range from -55 °C to 125 °C ensures reliability in extreme conditions

Surface mount design facilitates easy installation on PCBs

50 contacts in a 2-row configuration supports complex connections

1.27 mm pitch allows for Compact layouts in space-constrained environments

RoHS compliance ensures adherence to environmental regulations

Solder termination type provides a secure and reliable connection

Stacking height of 6.25 mm optimises space usage in device assemblies

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

관련된 링크들