HARTING Har Flex Series Straight Surface Connector, 6-Contact, 2 Row, 1.27 mm Pitch Solder
- RS 제품 번호:
- 917-917
- 제조사 부품 번호:
- 15220062601000
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 280 units)*
₩1,057,540.00
일시적 품절
- 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,057,540.00 | ₩3,776.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 917-917
- 제조사 부품 번호:
- 15220062601000
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.05mm | |
| Voltage | 150V | |
| Series | Har Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Connector | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.05mm | ||
Voltage 150V | ||
Series Har Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Noble Metal over Nickel | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Features & Benefits
Robust design provides durability in demanding environments
High contact density optimises space utilisation in assemblies
IP67 rating ensures protection against dust and water ingress
Easy installation reduces downtime during setup
Compatible with a range of cable types for versatile use
Temperature range of -55 °C to 125 °C supports diverse applications
Corrosion-resistant materials enhance longevity in harsh conditions
Secure locking mechanism prevents accidental disconnection
Meets international standards for safety and performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Does this product meet UL or CE standards?
Yes, this product complies with international safety and performance standards.
관련된 링크들
- HARTING Har Flex Series Straight Surface Connector, 68-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector, 26-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector, 34-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector, 30-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector, 18-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector, 24-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector, 92-Contact, 2 Row, 1.27 mm Pitch Solder
