HARTING Har Flex Series Straight Surface Connector, 26-Contact, 2 Row, 1.27 mm Pitch Solder

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 280 units)*

₩1,349,954.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
한팩당*
1 +₩1,349,954.00₩4,822.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
918-230
제조사 부품 번호:
15220266601000
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

26

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Stacking Height

9.05mm

Voltage

150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Noble Metal Alloy over Nickel

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable performance and ensuring efficient operation in demanding environments. Its robust construction and compatibility with multiple systems make it a valuable addition to any industrial setup.

Features & Benefits


High durability ensures long service life in challenging conditions

IP-rated protection provides resistance against dust and moisture

Compatible with various industrial protocols enhances versatility

Easy installation reduces downtime and simplifies maintenance

Lightweight design facilitates handling and integration

Compliant with RoHS and REACH standards supports environmental regulations

Suitable for high-speed data communication systems ensures efficient signal transmission

Designed for use in harsh environments maintains performance reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


The installation process does not require specialist tools.

관련된 링크들