HARTING Har Flex Series Straight Surface Connector, 30-Contact, 2 Row, 1.27 mm Pitch Solder

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 280 units)*

₩1,540,236.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
한팩당*
1 +₩1,540,236.00₩5,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
917-938
제조사 부품 번호:
15210302601000
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

30

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Current

3.3A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

6.25mm

Connector System

Motherboard to daughtercard

Voltage

100V, 150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Noble Metal over Nickel

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for mezzanine applications, facilitating reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure high performance and durability in various environments.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (SMT) simplifies installation

30 contacts support efficient data and power transmission

Straight orientation allows for easy integration into designs

Copper alloy contacts ensure reliable electrical performance

Noble metal over Ni plating enhances corrosion resistance

Performance level 1 guarantees dependable operation

Liquid crystal polymer housing offers thermal stability

Operating temperature range from -55 °C to 125 °C ensures versatility

Compliant with RoHS and UL standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This connector requires surface mount installation.

관련된 링크들