Molex PCB Header for use with Power, Board-to-Board

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩30,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩30,600.00
10 +₩28,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
536-769
제조사 부품 번호:
2195620002
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Connector Housing

Accessory Type

PCB Header

For Use With

Power, Board-to-Board

Colour

Black

Material

Tin, LCP, High Conductive Copper Alloy, Gold

Standards/Approvals

Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, IPC 1752A Class C

Series

219562

COO (Country of Origin):
MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is expertly designed to ensure reliable connectivity in demanding environments. Featuring two power circuits, this connector is perfect for board to board applications, delivering robust performance and durability. The combination of high conductivity copper and a liquid crystal polymer body ensures longevity and compliance with industry standards. The right angle configuration optimises space efficiency, making it ideal for compact designs where every millimetre counts. With a maximum current capacity of 130A and a voltage rating of 125V, this connector meets high electrical requirements whilst its low halogen status contributes to environmental sustainability. Enhanced with features such as keying for accurate mating and extensive durability for up to 200 mating cycles, this plug assembly is the perfect choice for engineers seeking dependable connectivity solutions.

Designed for high electrical performance with dual power circuits

Utilises a low halogen material for improved environmental compliance

Offers a right angle configuration to save space in tight arrangements

Constructed with durable materials for extended operational life

Meets stringent compliance standards across multiple industry requirements

Facilitates easy PCB retention and locating for seamless installation

Provides a reliable mating interface with keying for enhanced security

Optimised for high temperature applications with a wide operational range

관련된 링크들