Subtotal (1 unit)*
₩115,440.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩115,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 536-148
- 제조사 부품 번호:
- 2195620029
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Header | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | Gold, Tin, LCP, High Conductive Copper Alloy | |
| Standards/Approvals | IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C | |
| Series | 219562 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Header | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material Gold, Tin, LCP, High Conductive Copper Alloy | ||
Standards/Approvals IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly sets a new standard for reliability and performance in board to board connections. Engineered with precision, this innovative plug assembly features an impressive configuration of 4 power circuits and 30 signal circuits, designed to facilitate seamless communication while ensuring robust electrical integrity. The quality construction promises longevity, making it an ideal choice for demanding applications. Whether navigating compact spaces or requiring a stable connection, the right angle design enhances versatility and efficiency. Additionally, the product adheres to industry standards, proving its commitment to safety and environmental compliance. With this assembly, you can expect a performance driven solution that meets the rigorous demands of modern electronics.
Right angle configuration optimises space utilisation
Designed for superior electrical performance and durability
Compatible with multiple mating components for versatile applications
Constructed with high conductivity copper for efficient current flow
Liquid crystal polymer resin enhances thermal stability and insulation
Supports high current applications with a maximum contact current rating of 130.0A
Built to withstand harsh environments with a wide operating temperature range
Ul and CSA compliant for added assurance in safety and quality
Facilitates easy installation with through hole termination interface
관련된 링크들
- Molex PCB Header for use with Power, Board-to-Board
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Power, Board-to-Board
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm