Molex PCB Header for use with Power, Board-to-Board

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩94,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩94,660.00
10 +₩87,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
536-147
제조사 부품 번호:
2195620028
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Connector Housing

Accessory Type

PCB Header

For Use With

Power, Board-to-Board

Colour

Black

Material

Gold, Tin, LCP, High Conductive Copper Alloy

Standards/Approvals

Eu RoHS REACH SVHC Low-Halogen, IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C

Series

219562

COO (Country of Origin):
MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is designed to provide unparalleled connectivity solutions for demanding applications. With its innovative guide pin design and robust configuration, this plug assembly accommodates a mixture of power and signal circuits, ensuring reliable performance in various environments. Crafted from high quality materials, it delivers exceptional durability and efficiency, making it an excellent choice for designers and engineers seeking a versatile and resilient connector. This assembly is specifically tailored for board to board applications, allowing for seamless integration into complex electronic designs while maintaining optimal functionality even in challenging conditions.

Utilises high conductivity copper for improved performance

Compliant with stringent industry standards for enhanced reliability

Features low halogen materials for environmental sustainability

Offers a temperature range suitable for diverse operational contexts

Engineered for a maximum current rating of 130.0A per contact

Designed to endure 200 mating cycles for long lasting usability

Includes a coloured resin for easy identification during assembly

Provides PCB locator and retention for added operational stability

Supports through hole termination interface style for secure connections

Ease of integration with vertical and right angle receptacles

관련된 링크들