Molex PCB Header for use with Board-to-Board, Power

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩29,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩29,400.00
10 +₩27,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
536-768
제조사 부품 번호:
2195620001
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Accessory Type

PCB Header

Product Type

Connector Housing

For Use With

Board-to-Board, Power

Colour

Black

Material

High Conductive Copper Alloy, Gold, Tin, LCP

Standards/Approvals

IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C

Series

219562

COO (Country of Origin):
MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is expertly crafted for demanding board to board applications, offering unmatched reliability and performance. This innovative product is designed with guide pins to ensure seamless mating and optimal alignment for enhanced user experience. Its robust construction features a high conductivity copper core and liquid crystal polymer housing, ensuring durability and longevity in challenging environments. With a compact design and right angle orientation, it saves space while maintaining efficient power transfer capabilities. This plug assembly supports a maximum current of 130A and is compliant with multiple industry standards, making it an ideal choice for applications requiring unwavering performance and compliance. Experience peace of mind with a solution that not only meets but exceeds market expectations in performance and regulatory adherence.

Designed for exceptional reliability in high power applications

Guide pins facilitate precise alignment and mating

Compact right angle design optimises space and layout

High conductivity copper core ensures efficient power transfer

Durable liquid crystal polymer housing withstands harsh conditions

Meets multiple industry standards for comprehensive compliance

Supports a robust maximum current of 130A for demanding applications

Mates seamlessly with other components in the EXTreme Guardian HD series

Optimised for through hole compliant pin terminations

관련된 링크들