Molex PCB Header for use with Power, Board-to-Board

Subtotal (1 unit)*

₩110,852.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩110,852.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
536-724
제조사 부품 번호:
2195620040
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Connector Housing

Accessory Type

PCB Header

For Use With

Power, Board-to-Board

Colour

Black

Material

LCP, High Conductive Copper Alloy, Gold, Tin

Standards/Approvals

Eu RoHS REACH SVHC Low-Halogen, IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C

Series

219562

COO (Country of Origin):
MY
The Molex Right angle plug assembly redefines reliability and performance in board to board connections. Crafted with precision, it serves a vital role in powering circuits, boasting a configuration that accommodates ten power circuits seamlessly. Tailored for applications requiring high durability, it is engineered from high conductivity copper, ensuring optimal electrical flow. The contemporary liquid crystal polymer design not only enhances resilience against environmental factors but also maintains an aesthetically pleasing appearance. Designed for straightforward integration, this assembly is poised to elevate your connectivity solutions, guaranteeing effective performance even in demanding settings.

Designed for applications where space optimisation is essential

Incorporates high quality materials to ensure superior performance

Offers robust construction to withstand high mating cycles

Streamlined compatibility with various Molex components

Features a sleek black finish that complements modern designs

Engineered to operate across a wide temperature range for versatility

Provides assurance of compliance with industry standards

Facilitates easy handling with a lightweight yet sturdy design

관련된 링크들