Molex PCB Header for use with Power, Board-to-Board

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩69,236.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩69,236.00
10 +₩63,692.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
536-718
제조사 부품 번호:
2195620036
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Connector Housing

Accessory Type

PCB Header

For Use With

Power, Board-to-Board

Colour

Black

Material

High Conductive Copper Alloy, LCP, Gold, Tin

Standards/Approvals

IEC-62474, IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen

Series

219562

COO (Country of Origin):
MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly offers unparalleled performance for your board to board connectivity needs. This innovative connector is designed for six power circuits, providing robust support in demanding applications. Constructed with high conductivity copper and finished with durable gold plating for optimal performance, this assembly ensures reliable connections that can withstand the rigours of industrial use. The low halogen design adheres to environmental compliance standards, making it an ideal choice for sustainable projects. This connector not only enhances system efficiency but also simplifies the assembly process with its user friendly features.

Active status guarantees reliability and availability for your projects

Board to board orientation optimizes space utilisation and connectivity

Compact design reduces footprint without sacrificing performance

Durability up to 200 mating cycles ensures longevity in high use scenarios

Low hazard construction supports environmentally conscious procurement

No keying to mating part simplifies connection and assembly

High performance materials enhance conductivity and reduce energy loss

Optimised for through hole compliant pin terminations for ease of installation

Right angle configuration facilitates more flexible routing in tight spaces

Accommodates a recommended PCB thickness of 1.58mm for versatile application

관련된 링크들