대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩79,640.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩79,640.00 |
| 10 + | ₩73,272.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 536-719
- 제조사 부품 번호:
- 2195620037
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Accessory Type | PCB Header | |
| Product Type | Connector Housing | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | Gold, Tin, High Conductive Copper Alloy, LCP | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | |
| Series | 219562 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Accessory Type PCB Header | ||
Product Type Connector Housing | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material Gold, Tin, High Conductive Copper Alloy, LCP | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is a robust and highly efficient solution designed for demanding board to board applications. Engineered to support seven power circuits, this connector offers exceptional durability and reliability, making it perfect for critical electronic systems. Its innovative design features high conductivity copper for superior electrical performance, while the liquid crystal polymer construction ensures optimal resilience at varying temperatures.
Efficient right angle configuration for optimal space usage
Enhanced durability with a mating capability of up to 200 cycles
Constructed from high quality materials for superior performance
Designed to meet stringent compliance standards for environmental safety
Versatile application suitable for board to board and power connections
Provides reliable electrical connectivity with excellent pull off resistance
Low halogen status contributes to eco friendly manufacturing practices
Compatible with multiple receptacle assemblies within the same series
관련된 링크들
- Molex PCB Header for use with Power, Board-to-Board
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Power, Board-to-Board
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series