Molex PCB Header for use with Board-to-Board, Power

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩39,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩39,220.00
10 +₩36,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
536-713
제조사 부품 번호:
2195620033
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Accessory Type

PCB Header

Product Type

Connector Housing

For Use With

Board-to-Board, Power

Colour

Black

Material

LCP, Gold, High Conductive Copper Alloy, Tin

Standards/Approvals

Eu RoHS REACH SVHC Low-Halogen, IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474

Series

219562

COO (Country of Origin):
MY
The Molex Innovative right angle plug assembly, designed for board to board applications, showcases a perfect balance between performance and reliability. With its unique configuration that includes three power circuits, the product excels in delivering robust connectivity solutions. Crafted to meet stringent industry standards, this assembly ensures compliance with various regulations, making it a dependable choice for demanding environments. The effective use of high conductivity copper in its metal components, coupled with premium plating materials, reinforces the unit's durability. In addition to being ideal for PCB headers, it offers hassle free integration with eligible mating parts, solidifying its position as an essential component for achieving optimal electrical performance in advanced applications.

Designed for high current applications capable of handling up to 130A per contact

Optimised for maximum voltage handling at 125V facilitating stable power flow

Constructed from liquid crystal polymer for enhanced thermal resistance and longevity

Compact mated height of 12.74mm ensures efficient use of space in designs

Features a right angle orientation for simplified installation in tight spaces

Compliant with multiple regulatory standards to ensure environmental safety

Built to endure up to 200 mating cycles promoting extended usability

Uses gold plating for connectors to enhance conductivity and resist corrosion

관련된 링크들