TSV632IQ2T STMicroelectronics, Operational Amplifier, 880 kHz, 8-Pin 5.5V DFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 3000 units)*

₩5,874,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
3000 - 3000₩1,958.00₩5,874,600.00
6000 - 27000₩1,900.00₩5,698,800.00
30000 +₩1,842.00₩5,527,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
189-1900
제조사 부품 번호:
TSV632IQ2T
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

DFN

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

880kHz

Minimum Supply Voltage

1.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

4.5 mV

Slew Rate

0.34V/μs

Input Bias Current

100 pA

Maximum Operating Temperature

125°C

Series

TSV632

Width

2.15mm

Standards/Approvals

RoHS

Length

2.15mm

Height

0.55mm

Automotive Standard

AEC-Q100

Output Current

74mA

Input Offset Current

100 pA

The TSV63x and TSV63xA series of dual and quad operational amplifiers offers low voltage operation and rail-to-rail input and output. This family features an excellent speed/power consumption ratio, offering an 880 kHz gain-bandwidth product while consuming only 60 μA at 5 V supply voltage. The devices also feature an ultralow input bias current and TSV633 and TSV635 have a shutdown mode. These features make the TSV63x and TSV63xA family ideal for sensor interfaces, battery-supplied and portable applications, and active filtering.

Rail-to-rail input and output

Low power consumption: 60 μA typ at 5 V

Low supply voltage: 1.5 V - 5.5 V

Gain bandwidth product: 880 kHz typ

Unity gain stable on 100 pF capacitor

Low power shutdown mode: 5 nA typ

Low offset voltage: 800 μV max (A version)

Low input bias current: 1 pA typ

EMI hardened op amps

관련된 링크들