TSV631ILT STMicroelectronics, Operational Amplifier, 880 kHz, 5-Pin 5.5V SOT-23
- RS 제품 번호:
- 168-7149
- 제조사 부품 번호:
- TSV631ILT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩3,942,000.00
일시적 품절
- 2027년 4월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 3000 - 12000 | ₩1,314.00 | ₩3,940,200.00 |
| 15000 + | ₩1,288.00 | ₩3,861,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 168-7149
- 제조사 부품 번호:
- TSV631ILT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 880kHz | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Input Bias Current | 100 pA | |
| Slew Rate | 0.34V/μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Series | TSV631 | |
| Width | 1.75mm | |
| Length | 3mm | |
| Output Current | 4mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 100 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 880kHz | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 4.5 mV | ||
Input Bias Current 100 pA | ||
Slew Rate 0.34V/μs | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Series TSV631 | ||
Width 1.75mm | ||
Length 3mm | ||
Output Current 4mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 100 pA | ||
- COO (Country of Origin):
- MY
TSV63x, TSV63xA, Micro-Power CMOS Operational Amplifiers
Rail-to-Rail input and output
Low-power consumption: 60 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 880 kHz
Shutdown mode: 5 nA typical
High output current
Low offset voltage: 500 μV max (A version for single)
Low offset voltage: 800 μV max (A version for dual and quad)
관련된 링크들
- TSV631ILT STMicroelectronics, Operational Amplifier, 880 kHz, 5-Pin 5.5V SOT-23
- TSV631AILT STMicroelectronics, Operational Amplifier, 880 kHz, 5-Pin 5.5V SOT-23
- TSV631ICT STMicroelectronics, Operational Amplifier, 880 kHz, 5-Pin 5.5V SC-70
- TSX631ILT STMicroelectronics, Operational Amplifier, 200 kHz, 5-Pin 5.5V SOT-23
- TSV635AIPT STMicroelectronics, Operational Amplifier, 880 kHz, 16-Pin 5.5V TSSOP
- TSV632IQ2T STMicroelectronics, Operational Amplifier, 880 kHz, 8-Pin 5.5V DFN
- TSV7721ILT STMicroelectronics, Operational Amplifier, 22 MHz, 5-Pin 5.5V SOT-23
- TSV771ILT STMicroelectronics, Operational Amplifier, 20 MHz, 5-Pin 5.5V SOT-23