TSV772IQ2T STMicroelectronics, Operational Amplifier, 20 MHz, 8-Pin DFN-8
- RS 제품 번호:
- 235-5455
- 제조사 부품 번호:
- TSV772IQ2T
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩600.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩14,100.00
일시적 품절
- 2,800 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 5 | ₩2,820.00 | ₩14,100.00 | - |
| 10 - 95 | ₩2,760.00 | ₩13,800.00 | ₩600.00 |
| 100 - 245 | ₩2,708.00 | ₩13,540.00 | ₩11,200.00 |
| 250 - 495 | ₩2,656.00 | ₩13,280.00 | ₩41,000.00 |
| 500 + | ₩2,604.00 | ₩13,020.00 | ₩108,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-5455
- 제조사 부품 번호:
- TSV772IQ2T
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | DFN-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 20MHz | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 75 pA | |
| Vos - Input Offset Voltage | 700 μV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Series | TSV772 | |
| Automotive Standard | No | |
| Input Offset Current | 20 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type DFN-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 20MHz | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 75 pA | ||
Vos - Input Offset Voltage 700 μV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
Series TSV772 | ||
Automotive Standard No | ||
Input Offset Current 20 pA | ||
The STMicroelectronics high bandwidth low offset rail to rail 5V Op amp is a dual 20 MHz-bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 13 V/μs make the TSV772 Ideal for low-side current measurement. The excellent accuracy provided by maximum input voltage of 200 μV allows amplifying accurately small-amplitude input signal. The TSV772 can operate from a 2.0 V to 5.5 V single supply and is fully characterized for an output capacitor of 47 pF, for easy usage as an A/D converter input buffer.
Low input bias current: 2 pA typ
Low noise 7 nV/√Hz
4 kV HBM ESD tolerance
Input common-mode range includes low rail
Extended temperature range from -40 °C to +125 °C
Signal conditioning for high frequencies
Accuracy of measurement virtually unaffected by noise or input bias current
Applications
High bandwidth low-side and high-side current sensing
Photodiode amplifiers
A/D converters input buffers
Power management in solar powered systems
Automotive high bandwidth signal conditioning
Active filters
관련된 링크들
- TSV772IQ2T STMicroelectronics, Operational Amplifier, 20 MHz, 8-Pin DFN-8
- TSV912IQ2T STMicroelectronics, Operational Amplifier, 8 MHz, 8-Pin 5.5V DFN
- TSV632IQ2T STMicroelectronics, Operational Amplifier, 880 kHz, 8-Pin 5.5V DFN
- TSV792IQ2T STMicroelectronics, Operational Amplifier, 50 MHz, 8-Pin 5.5V DFN
- TSV772IYDT STMicroelectronics, Operational Amplifier, 20 MHz, 8-Pin 5.5V SOP
- TSV772IYST STMicroelectronics, Operational Amplifier, 20 MHz, 8-Pin 5.5V SOP
- TSV772IDT STMicroelectronics, Operational Amplifier, 20 MHz, 8-Pin 5.5V SOP
- TSV7722IQ2T STMicroelectronics, Operational Amplifier, 22 MHz, 8-Pin 5.5V SO