TSV631AILT STMicroelectronics, Operational Amplifier, 880 kHz, 5-Pin 5.5V SOT-23
- RS 제품 번호:
- 189-2129
- 제조사 부품 번호:
- TSV631AILT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
750개 더 담고 ₩27,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩36,100.00
일시적 품절
- 2027년 4월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 25 - 725 | ₩1,444.00 | ₩36,100.00 | - |
| 750 - 1475 | ₩1,408.00 | ₩35,200.00 | ₩27,000.00 |
| 1500 + | ₩1,386.00 | ₩34,640.00 | ₩87,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-2129
- 제조사 부품 번호:
- TSV631AILT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 880kHz | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 0.34V/μs | |
| Vos - Input Offset Voltage | 0.5 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 100 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | TSV631A | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Length | 3mm | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 63mA | |
| Input Offset Current | 100 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 880kHz | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 0.34V/μs | ||
Vos - Input Offset Voltage 0.5 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 100 pA | ||
Maximum Operating Temperature 125°C | ||
Series TSV631A | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Length 3mm | ||
Height 1.3mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 63mA | ||
Input Offset Current 100 pA | ||
The TSV630 and TSV631 devices are single operational amplifiers offering low voltage, low power operation, and rail-to-rail input and output. These devices have a very low input bias current and a low offset voltage making them ideal for applications that require precision. They can operate at power supplies ranging from 1.5 V to 5.5 V, and are therefore very suitable for battery-powered devices, extending battery life. These op-amps feature an excellent speed/power consumption ratio, offering an 880 kHz gain bandwidth while consuming only 60 μA at a 5 V supply voltage. They are unity gain stable for capacitive loads up to 100 pF. The devices are internally adjusted to provide very narrow dispersion of AC and DC parameters. The TSV630 provides a shutdown function. All devices are offered in micropackages and are guaranteed for industrial temperature ranges from -40 ° C to 125 ° C. These features combined make the TSV630 and TSV631 ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.
관련된 링크들
- TSV631AILT STMicroelectronics, Operational Amplifier, 880 kHz, 5-Pin 5.5V SOT-23
- TSV631ILT STMicroelectronics, Operational Amplifier, 880 kHz, 5-Pin 5.5V SOT-23
- TSV631ICT STMicroelectronics, Operational Amplifier, 880 kHz, 5-Pin 5.5V SC-70
- TSV635AIPT STMicroelectronics, Operational Amplifier, 880 kHz, 16-Pin 5.5V TSSOP
- TSV632IQ2T STMicroelectronics, Operational Amplifier, 880 kHz, 8-Pin 5.5V DFN
- TSV911AILT STMicroelectronics, Operational Amplifier, 8 MHz, 5-Pin 5.5V SOT-23
- TSV991AILT STMicroelectronics, Operational Amplifier, 20 MHz, 5-Pin 5.5V SOT-23
- TS321AILT STMicroelectronics, Operational Amplifier, 800 kHz, 5-Pin 30V SOT-23