Ambersil 5 L FG Oil and Can Multi-Purpose Oil for Multi Purpose
- RS 제품 번호:
- 916-3781
- 제조사 부품 번호:
- 32326-AB
- 제조업체:
- Ambersil
Subtotal (1 unit)*
₩295,700.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩295,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 916-3781
- 제조사 부품 번호:
- 32326-AB
- 제조업체:
- Ambersil
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ambersil | |
| Trade Name | FG | |
| Product Type | Oil | |
| Package Size | 5 L | |
| Package Type | Can | |
| Application | Multi Purpose | |
| Food Safe | No | |
| NSF Rating | H1, 3H | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Sub Type | Multi-Purpose Oil | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ambersil | ||
Trade Name FG | ||
Product Type Oil | ||
Package Size 5 L | ||
Package Type Can | ||
Application Multi Purpose | ||
Food Safe No | ||
NSF Rating H1, 3H | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Sub Type Multi-Purpose Oil | ||
제외
- COO (Country of Origin):
- GB
Ambersil 3H Oil FG, Multi-purpose, 5L - 32326-AB
This oil is a multi-purpose solution designed for safe use in food processing environments. Packaged in a convenient 5L oil can, this light, clear lubricant effectively prevents food from adhering to machinery, significantly enhancing operational efficiency. 3H Oil FG is particularly suitable for direct food contact applications and provides excellent protection for metal surfaces against corrosion.
Features & Benefits
• NSF 3H & H1 registered for food industry compliance
• Light oil formulation ensures even distribution and coverage
• Non-tainting properties maintain food integrity
• Prevents food stickiness on mixing equipment and tables
• Moisture-sealing characteristics help avert corrosion on machinery
• Easy application with simple wipe-off excess
Applications
• Used with bakery and meat processing equipment
• Effective for lubrication in bottle filling machinery
• Suitable for use on stainless steel pumps
• Ideal for maintenance of rollers and general machinery lubrication
How does this oil ensure safety in food processing environments?
It is designed with NSF 3H & H1 registration, confirming its safety for direct food contact. This ensures that the oil won't contaminate food products, making it suitable for various food processing applications.
What is the recommended application method for optimal performance?
A light, even film should be applied, allowing some time for penetration before use. Excess oil can be easily removed using a cloth, ensuring minimal residue on machinery.
What environmental conditions can this oil withstand?
This formulation remains effective in a temperature range from -5°C to +120°C, making it suitable for various operational settings.
How long can I expect this oil to last if stored properly?
With correct storage, it has a shelf life of at least 72 months, providing a reliable supply for industrial lubrication needs.
Is there any particular equipment that should not be treated with this oil?
It is advised not to use this oil on energised (live) equipment to ensure safety during application and operation.
관련된 링크들
- Ambersil 5 L GEAR OIL Super FG Oil and Can Gear Oil for Industrial Machinery
- Ambersil 5 L Gear Oil Super 2000 FG Oil and Can Light Lubricating Oil for Industrial Machinery
- 3-in-one 100 ml Oil and Can Multi-Purpose Oil for Multi Purpose, Rust Protection
- 3-in-one 200 ml Oil and Can Multi-Purpose Oil for Multi Purpose, Rust Protection
- Ambersil 400 ml Perma-Lock Penetrating Oil FG Oil and Aerosol Penetrating Oil for Food and Industrial Applications
- Rocol 500 ml Purol Fluid Oil and Spray Multi-Purpose Oil for Food and Industrial Applications, Pharmaceutical, Clean
- Ambersil 400 ml Penetrating Oil Penetrating Oil and Aerosol Penetrating Oil for Machinery, Agricultural, Paper Making
- Ambersil 400 ml Perma-Lock Machine Oil Oil and Aerosol Lubricant for Industrial Machinery