Rocol 500 ml Purol Fluid Oil and Spray Multi-Purpose Oil for Food and Industrial Applications, Pharmaceutical, Clean
- RS 제품 번호:
- 913-9536
- 제조사 부품 번호:
- 15617
- 제조업체:
- Rocol
Subtotal (1 unit)*
₩112,400.00
일시적 품절
- 2026년 11월 23일 부터 55 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩112,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 913-9536
- 제조사 부품 번호:
- 15617
- 제조업체:
- Rocol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rocol | |
| Product Type | Oil | |
| Trade Name | Purol Fluid | |
| Package Size | 500 ml | |
| Package Type | Spray | |
| Application | Food and Industrial Applications, Pharmaceutical, Clean Environment | |
| Base Material | White Oil | |
| Minimum Operating Temperature | -10°C | |
| NSF Rating | 3H, H1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Sub Type | Multi-Purpose Oil | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rocol | ||
Product Type Oil | ||
Trade Name Purol Fluid | ||
Package Size 500 ml | ||
Package Type Spray | ||
Application Food and Industrial Applications, Pharmaceutical, Clean Environment | ||
Base Material White Oil | ||
Minimum Operating Temperature -10°C | ||
NSF Rating 3H, H1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Sub Type Multi-Purpose Oil | ||
제외
- COO (Country of Origin):
- GB
Rocol Purol Fluid Spray Oil
The Rocol 500ml Purol fluid spray is a clear, non-toxic lubricant designed for the effective lubrication. It is manufactured under controlled conditions, necessary for the production of a 3H full food contact lubricant.
Note
Rocol Purol fluid should not be mixed with any other lubricant to avoid cross-contamination.
Features and Benefits
Operating temperature rating range between -10°C and 110°C
Good oxidation stability resulting in extended lubrication intervals and a reduction in lubricant usage
Fluid is ideal for use as a direct food contact release agent, as well as a lubricant for seals
It is suitable for protecting knives and surfaces in direct food contact from corrosion
Applications
Food industry
Pharmaceutical
Seals
Bearings
Blades
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ISO 21469 certified
관련된 링크들
- Rocol 370 g Purol Grease Oil and Tube Multi-Functional Grease for Food and Industrial Applications, Clean Environment,
- Rocol 4 kg Purol Grease Oil and Bucket Multi-Functional Grease for Clean Environment, Food and Industrial Applications,
- Rocol WD Spray, WD Spray Lubricant Oil, Oil 300 ml Aerosol
- Rocol Chain and Drive Spray Lubricant Oil 300 ml Aerosol
- Rocol Electra Clean Spray Electrical Cleaner 300 ml Aerosol
- Rocol 5 L ASO Oil Reinforcement Oil and Bottle Reinforcement Oil
- Rocol Wire Rope Spray Lubricant Oil 400 ml Aerosol
- Rocol Brown 300 ml Aerosol Z30 Fluid & Spray Rust Inhibitor