Extech 380462-NIST Ohm Meter, 2000 Mega Ohm Max, Low Resistance
- RS 제품 번호:
- 288-0122
- 제조사 부품 번호:
- 380462-NIST
- 제조업체:
- Extech
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 288-0122
- 제조사 부품 번호:
- 380462-NIST
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Maximum Resistance Measurement | 2000 Mega Ohm | |
| Measurement Type | Low Resistance | |
| Model Number p | 380462-NIST | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Maximum Resistance Measurement 2000 Mega Ohm | ||
Measurement Type Low Resistance | ||
Model Number p 380462-NIST | ||
- COO (Country of Origin):
- TW
The FLIR Precision Milliohm Meter is a high accuracy portable meter designed for low resistance measurements. With a large 0.7 inch LCD screen and manual zero display adjust, this meter offers precise performance. Compact and durable, it comes complete with 4-wire cables and Kelvin clip connectors for added convenience.
Comes with 1999 count LCD screen for easy reading
Manual zero display adjust for accurate measurements
CE certified for reliability and quality assurance
Comes with Overrange indication
Manual zero display adjust for accurate measurements
CE certified for reliability and quality assurance
Comes with Overrange indication
관련된 링크들
- Extech 380462 Ohmmeter, 2000 mΩ Max, Low Resistance
- Extech 401025-NIST Light Meter, 2000lx to 50000lx, ±5 %
- Extech SDL400-NIST Light Meter, 2000lx to 100000 lx, ±4 %
- Extech SL400-NIST Sound Level Meter
- Extech Light Meter, 2000lx to 50000 lx, ±4 %
- Extech EEH 380580-NIST Ohmmeter, 2000 Max, 0.1 mΩ, 4 Wire
- Extech LT300-NIST Light Meter400000lx, ±5 %
- Extech SDL800-NIST Vibration Meter - Acceleration, Velocity, Displacement