Extech Light Meter, 2000lx to 50000 lx, ±4 %
- RS 제품 번호:
- 288-0147
- 제조사 부품 번호:
- 407026-NIST
- 제조업체:
- Extech
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 288-0147
- 제조사 부품 번호:
- 407026-NIST
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Product Type | Light Meter | |
| Maximum Light Level | 50000lx | |
| Minimum Light Level | 2000lx | |
| Accuracy | ±4 % | |
| Resolution | 1 lx | |
| Sensor Type | Light | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Product Type Light Meter | ||
Maximum Light Level 50000lx | ||
Minimum Light Level 2000lx | ||
Accuracy ±4 % | ||
Resolution 1 lx | ||
Sensor Type Light | ||
- COO (Country of Origin):
- TW
The FLIR Heavy Duty Light Meter with PC Interface is a precision instrument designed for accurate measurement of light intensity in various settings. With features like simultaneous display of Foot Candles or Lux, four lighting type settings, and a large LCD display, this meter ensures maximum accuracy and functionality. Ideal for professionals who require precise lighting measurements for tasks ranging from quality inspections to research and development projects.
Record/Recall MIN, MAX, and AVG readings for detailed analysis
Built-in RS-232 interface for data transfer to a PC
Cosine and color corrected measurements for enhanced accuracy
Data Hold and Auto shut off features for convenience
Compact dimensions and lightweight design for portability
Optional Windows Data Acquisition Software for advanced data recording
Datalogger module for storing over 8000 readings for later analysis
관련된 링크들
- Extech 407026 Light Meter, 2000lx to 50000 lx, ±4 %
- Extech 401025-NIST Light Meter, 2000lx to 50000lx, ±5 %
- Extech 401025 Light Meter, 2000lx to 50000 lx, ±5 %
- Extech SDL400-NIST Light Meter, 2000lx to 100000 lx, ±4 %
- Extech EA33-NIST Light Meter, 0.01lx to 999900 lx
- Extech HD450-NIST Light Meter, 400lx to, ±5 %
- Extech LT300-NIST Light Meter400000lx, ±5 %
- RS PRO Light Meter, 0lx to 50000 lx, ±(4% + 2d)