Extech SDL800-NIST Vibration Meter - Acceleration, Velocity, Displacement

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
288-0430
제조사 부품 번호:
SDL800-NIST
제조업체:
Extech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Extech

Measurement Parameters

Acceleration, Velocity, Displacement

Product Type

Vibration Meter

Maximum Acceleration

20.39g

Maximum Displacement

2mm

Battery Type

AA

Model Number

SDL800-NIST

COO (Country of Origin):
TW
The FLIR Vibration Meter/Datalogger is a versatile tool for measuring and logging vibration data for analysis. With a wide frequency range of 10Hz to 1kHz and basic accuracy of ±(5% + 2 digits), this device offers precise measurement capabilities.

Remote vibration sensor with magnetic adapter allows for flexible data collection

Datalogger stores up to 20M data records on a 2G SD card for easy transfer and analysis

Adjustable data sampling rate for customized data collection intervals

Large backlit LCD display for easy readability in any environment

관련된 링크들