Extech LT300-NIST Light Meter400000lx, ±5 %
- RS 제품 번호:
- 288-0328
- 제조사 부품 번호:
- LT300-NIST
- 제조업체:
- Extech
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 288-0328
- 제조사 부품 번호:
- LT300-NIST
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Maximum Light Level | 400000lx | |
| Best Accuracy | ±5 % | |
| Resolution | 0.01 lx | |
| Sensor Type | Light Sensor | |
| Model Number p | LT300-NIST | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Maximum Light Level 400000lx | ||
Best Accuracy ±5 % | ||
Resolution 0.01 lx | ||
Sensor Type Light Sensor | ||
Model Number p LT300-NIST | ||
- COO (Country of Origin):
- CN
The FLIR Light Meter is a versatile instrument for measuring light intensity up to 40, 000 Foot-candles or 400, 000 Lux. Its precision photo diode and color correction filter ensure accurate readings, making it ideal for indoor lighting tests and assessing security and safety illumination in various settings. This handheld device is a valuable tool for ensuring adequate lighting levels to enhance safety and productivity.
Data Hold feature freezes reading in the display for easy analysis
Relative mode indicates changes in light levels for accurate monitoring
Large LCD display with analog bargraph for clear visibility of readings
Peak mode captures the highest reading recorded for reference
Complete with 9V battery, protective cover, holster, and soft case for portability and protection
Relative mode indicates changes in light levels for accurate monitoring
Large LCD display with analog bargraph for clear visibility of readings
Peak mode captures the highest reading recorded for reference
Complete with 9V battery, protective cover, holster, and soft case for portability and protection
관련된 링크들
- Extech LT300 Light Meter 400000 lx, ±5% of Reading
- Extech LT40 Light Meter, 999.9lx to 400000 lx, ±3 %
- Extech LT505 Light Meter, 999.9lx to 400000 lx, ±3 %
- Extech LT45-NISTL Light Meter, 400lx to 400000lx, ±3 %
- Extech LT45 Light Meter, 999.9lx to 400000 lx, ±3, ±3 %
- Extech EA30 Light Meter, 40lx to 400000 lx, ±3 %
- Extech 401025-NIST Light Meter, 2000lx to 50000lx, ±5 %
- Extech EA33-NIST Light Meter, 0.01lx to 999900 lx