RS PRO Nitrile Rubber (NBR) O-Ring Cord, 4.5 mm Diameter, 8.5 m Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 1 unit)*

₩40,072.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 6월 29일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
1 - 4₩40,072.50
5 - 24₩38,863.50
25 +₩31,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-1605
Distrelec 제품 번호:
304-16-957
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring Cord

Material

Nitrile Rubber (NBR)

Length

8.5m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Nitrile Rubber O-Ring Cord, 4.5 mm Diameter, 8.5 m Length


Use this O-ring cord from RS PRO to replace gaskets and washer seals. It's useful as a substitute rubber on any static seal and allows you to repair components rather than replacing them.

The long length of this cord means you can use it many times over, carrying out repairs on a large number of seals. It's made from nitrile rubber, which has good resistance to oil, so it can withstand machinery grease and lubrication without degrading over time. This material is also hardwearing, meaning it can increase the working life of your seals.

O-ring cords like this are useful as seals in fuel hoses, thanks to their non-corrosive properties, meaning they won't disintegrate when in contact with petrol or hydraulic fluids. This product complies with the Restriction of Hazardous Substances (RoHS), so it contains only negligible amounts of any harmful materials.

Features and Benefits


• Diameter of 4.5 mm

• Length of 8.5 m

• Nitrile rubber material

관련된 링크들