RS PRO Nitrile Rubber (NBR) O-Ring Cord, 5 mm Diameter, 8.5 m Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 1 unit)*

₩42,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 162 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
1 - 4₩42,900.00
5 - 24₩42,000.00
25 +₩34,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-1606
Distrelec 제품 번호:
304-16-958
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Diameter

5mm

Product Type

O-Ring Cord

Material

Nitrile Rubber (NBR)

Length

8.5m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Nitrile Rubber O-Ring Cord, 5 mm Diam., 8.5 m Long


For a hassle-free way to produce a vacuum-tight seal on the spot, use this nitrile rubber O-Ring cord from the trusted RS PRO range.

This O-Ring cord is a versatile and economical solution for creating machine seals. It's suitable for use at temperatures between -30°C and +120°C and can even be used at intermittent temperatures as high as +150°C. It's 5 mm in diameter and 8.5 m in length, so you can easily cut the cord to different lengths to create O-Rings in multiple sizes.

You'll find this O-Ring cord useful for various sealant applications as it prevents Air and fluid leaks. It's commonly used for beer taps, engines and boilers.

Features and Benefits


• Nitrile rubber O-Ring cord

• Diameter of 5 mm

• Length of 8.5 m

• Minimum operating temperature of -30°C (special consideration is required for use below this temperature)

• Maximum operating temperature of +120°C (continuous) or +150°C (intermittent)

• The shore hardness is 70.

• Tolerance of ± 0.5mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들