RS PRO Nitrile Rubber (NBR) O-Ring Cord, 6 mm Diameter, 8.5 m Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 1 unit)*

₩63,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 47 개 단위 배송
  • 추가로 2026년 11월 24일 부터 45 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
1 - 4₩63,040.00
5 - 24₩61,120.00
25 +₩50,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-1608
Distrelec 제품 번호:
304-16-960
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Diameter

6mm

Product Type

O-Ring Cord

Material

Nitrile Rubber (NBR)

Length

8.5m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Nitrile Rubber O-Ring Cord, 6 mm Diam., 8.5 m Long


This nitrile rubber O-Ring cord from the RS PRO range allows you to easily produce customized O-Rings on the spot. It's a versatile product that can create multiple circular gaskets. By forming a vacuum between surfaces, it prevents air and liquid leaks from your machinery.

This product is made of durable nitrile rubber that can withstand extreme temperatures ranging from -30°C to +120°C. It's even suitable for use in environments where temperatures occasionally reach up to +150°C. It measures 6 mm in diameter and comes in an 8.5 m length, meaning you can easily produce O-Rings to whatever size you need, just by cutting the cord.

This O-Ring cord is commonly used in engineering environments to create reliable seals as diverse as those found in vehicle engines or beer pumps.

Features and Benefits


• Nitrile rubber O-Ring cord

• Diameter of 6 mm

• Length of 8.5 m

• Minimum operating temperature of -30°C (special consideration is required for use below this temperature)

• Maximum operating temperature of +120°C (continuous) and +150°C (intermittent)""

•Shore Hardness 70

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들