RS PRO Nitrile Rubber (NBR) O-Ring Cord, 5.7 mm Diameter, 8.5 m Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 1 unit)*

₩53,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 67 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
1 - 4₩53,020.00
5 +₩43,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
159-1507
Distrelec 제품 번호:
304-18-088
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Diameter

5.7mm

Product Type

O-Ring Cord

Material

Nitrile Rubber (NBR)

Length

8.5m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Nitrile Rubber O-Ring Cord, 5.7 mm Diameter, 8.5 m Long


When you need to replace washer seals or gaskets, turn to this O-ring cord from RS PRO. The cord is 8.5 m in length, meaning you can use it to repair multiple seals.

Thanks to the cord's nitrile rubber material, it's hard-wearing and long-lasting. As the rubber is oil-resistant, it won't degrade over time, even when exposed to machinery grease and lubrication.

This product complies with the Restriction of Hazardous Substances (RoHS), so you can be sure that it contains only minimal amounts of any harmful materials. It's a useful substitute rubber on any static seal, allowing you to repair components rather than replace them. As it's non-corrosive, this type of O-ring cord is a good choice for use in fuel hoses, as it won't disintegrate on contact with hydraulic fluids or petrol.

Features and Benefits


  • Diameter of 5.7 mm

  • Length of 8.5 m

  • Nitrile rubber material

  • Hardness: NITRILE 70 SHORE

    관련된 링크들