Hirschmann Managed Switch 6 Port Ethernet Switch
- RS 제품 번호:
- 245-6862
- 제조사 부품 번호:
- BRS20-0600S2S2-TTCY99HHSESXX.X.XX
- 제조업체:
- Hirschmann
Subtotal (1 unit)*
₩4,367,360.00
제조사가 재고 비축중
- 2027년 6월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,367,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-6862
- 제조사 부품 번호:
- BRS20-0600S2S2-TTCY99HHSESXX.X.XX
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed Switch | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 6 | |
| Width | 57mm | |
| Standards/Approvals | EN 62368-1, EN 61131, CE, FCC | |
| Height | 138mm | |
| Depth | 115mm | |
| Compatible USB Cable Version | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Number of USB Ports 1 | ||
Switch Type Managed Switch | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 6 | ||
Width 57mm | ||
Standards/Approvals EN 62368-1, EN 61131, CE, FCC | ||
Height 138mm | ||
Depth 115mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Ethernet Switch, 30km Transmission Length, 12 to 24V DC Supply Voltage - BOBCAT Series - BRS20-0600S2S2-TTCY99HHSESXX.X.XX
Expand your networking horizons with this Ethernet switch from Belden's Hirschmann range. It has four RJ45 ports to link up multiple pieces of equipment, and two single-mode fibre ports so you can be sure of reliable signal transmission up to a distance of 30km. As it uses TNS technology to give you real-time communication and is capable of 1 or 2.5-gigabit data transfer, you'll have no problem keeping your industrial system running in the fast lane.
Features & Benefits
• Uses line or star topology for networking flexibility
• Diagnostic functions, including port monitoring and self-tests on cold starts, reduce downtime
• Enhanced security features including configurable access and DoS prevention to safeguard your system
Applications
• Transportation sector
• Energy industry
• Process automation
• Machine building
How much power does this Ethernet switch use?
Low power consumption of 7W makes this Ethernet switch efficient to run.
관련된 링크들
- Hirschmann Managed Switch 6 Port Ethernet Switch
- Hirschmann Managed 8 Port Ethernet Switch
- Hirschmann Managed 4 Port Ethernet Switch
- Hirschmann Managed Switch 10 Port Ethernet Switch
- Hirschmann Managed Switch 12 Port Ethernet Switch
- Hirschmann Managed 6 Port Ethernet Switch
- Hirschmann Managed Switch 16 Port Ethernet Switch
- Hirschmann Managed Switch 8 Port Ethernet Switch