Hirschmann Managed Switch 8 Port Ethernet Switch
- RS 제품 번호:
- 245-6888
- 제조사 부품 번호:
- BRS40-00089999-STCY99HHSESXX.X.XX
- 제조업체:
- Hirschmann
Subtotal (1 unit)*
₩4,446,400.00
일시적 품절
- 2027년 6월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,446,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-6888
- 제조사 부품 번호:
- BRS40-00089999-STCY99HHSESXX.X.XX
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed Switch | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | CE, EN61131, EN62368-1, FCC | |
| Depth | 115mm | |
| Height | 138mm | |
| Width | 73mm | |
| Compatible USB Cable Version | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Number of USB Ports 1 | ||
Switch Type Managed Switch | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals CE, EN61131, EN62368-1, FCC | ||
Depth 115mm | ||
Height 138mm | ||
Width 73mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Ethernet Switch, 8 Ports, 1000 to 2500Mbps Transmission Speed - BOBCAT Series - BRS40-00089999-STCY99HHSESXX.X.XX
Do you need to connect up multiple devices in your industrial system? Opt for this Ethernet switch from Belden Hirschmann. Thanks to the eight ports, you can add extra connections and expand your setup without the need for additional hardware. The unit's RJ45 ports are widely compatible with commonly used devices such as computers, printers and screens. This switch is suitable for DIN rail mounting so installation is straightforward and quick.
Features & Benefits
• Transmission speed of 1000 to 2500Mbps enables fast data transfer rates
• 12 to 24V DC voltage rating for wide compatibility
Applications
• OEM equipment
• Computer networking
• Server rooms
• Office buildings
What's an SFP fibre port?
SFP stands for Small Form-factor Pluggable and it's a system interface module design used for communication appliances. SFP fibre ports, like those found on this unit, give Ethernet switches versatility.
관련된 링크들
- Hirschmann Managed 8 Port Ethernet Switch
- Hirschmann Managed 16 Port Ethernet Switch
- Hirschmann Managed Switch 4 Port Ethernet Switch
- Hirschmann Managed Switch 20 Port Ethernet Switch
- Hirschmann Managed Switch 24 Port Ethernet Switch
- Hirschmann Managed Switch 12 Port Ethernet Switch
- Hirschmann Managed Switch 8 Port Ethernet Switch Power Over Ethernet
- Hirschmann Managed 20 Port Ethernet Switch