Hirschmann Managed Switch 6 Port Ethernet Switch

Subtotal (1 unit)*

₩3,379,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
  • 추가로 2027년 3월 15일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,379,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-6860
제조사 부품 번호:
BRS20-0600M2M2-TTCY99HHSESXX.X.XX
제조업체:
Hirschmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirschmann

Number of Ports

6

Product Type

Ethernet Switch

Number of USB Ports

1

Power Over Ethernet

No

Switch Type

Managed Switch

Network Speed

100Mbps

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

6

Width

57mm

Depth

115mm

Standards/Approvals

EN 61131, EN 62368-1, FCC, CE

Height

138mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
DE

Belden Hirschmann Ethernet Switch, 5km Transmission Distance, 6 x RJ45 Ports - BOBCAT Series - BRS20-0600M2M2-TTCY99HHSESXX.X.XX


Make this Ethernet switch from Belden's Hirschmann range the hub of your industrial communications. The clever box has six ports to connect to multiple devices. It works with star and line topologies and 1 or 2.5-gigabit speeds, so you can keep your networking options open. Dimensions of 138 (L) x 57 (W) x 115mm (D) and DIN rail mounting makes merging it into your system a cinch. A maximum transmission length of 5km means there's no need to cut corners when routing your cables.

Features & Benefits


• Uses TNS technology for real-time communication to support smooth production

• Configurable access controls including passwords and privilege levels to suit your setup

Applications


• Industrial communication

• Process control

• Machine automation

Can I use this Ethernet switch in tough industrial conditions?


Strong PC-ABS housing and a wide operating temperature range between -40°C and +70°C mean this Ethernet switch stands up to tough industrial conditions.

관련된 링크들