Hirschmann Managed 8 Port Ethernet Switch
- RS 제품 번호:
- 245-6867
- 제조사 부품 번호:
- BRS20-08009999-TTCY99HHSESXX.X.XX
- 제조업체:
- Hirschmann
Subtotal (1 unit)*
₩2,494,360.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
- 추가로 2027년 1월 11일 부터 4 개 단위 배송
- 추가로 2027년 4월 05일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,494,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-6867
- 제조사 부품 번호:
- BRS20-08009999-TTCY99HHSESXX.X.XX
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | EN 62368-1, EN, CE, FCC | |
| Depth | 115mm | |
| Height | 138mm | |
| Width | 73mm | |
| Compatible USB Cable Version | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals EN 62368-1, EN, CE, FCC | ||
Depth 115mm | ||
Height 138mm | ||
Width 73mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Ethernet Switch, 6W Power Consumption, 8 x RJ45 Ports - BOBCAT Series - BRS20-08009999-TTCY99HHSESXX.X.XX
Boost your reach and maximise productivity with this 8-port Ethernet Switch from Belden's Hirschmann range. It works as a network backbone, directing the data needs of several devices from a central point. TSN technology means the unit supports real-time communications with no jittering to streamline operations and responses. You can even upscale bandwidths by simply adjusting your SFPs from 1 to 2.5 gigabits without making any changes to the unit.
Features & Benefits
• Compact dimensions of 73 (W) x 138 (H) x 115mm (D) enable installation in confined spaces
• DIN rail mounting capability for quick and tool-free installation
• IP30 rating indicates protection against tools and wires larger than 2.5mm
Applications
• Automated industrial operations
• Medical equipment
• Transport industry
• Aerospace systems
At what temperatures can I use this Ethernet switch?
You can use it in temperatures between -40°C and +70°C, making it suitable for demanding conditions.
관련된 링크들
- Hirschmann Managed 8 Port Ethernet Switch
- Hirschmann Managed 4 Port Ethernet Switch
- Hirschmann Managed Switch 12 Port Ethernet Switch
- Hirschmann Managed Switch 6 Port Ethernet Switch
- Hirschmann Managed Switch 10 Port Ethernet Switch
- Hirschmann Managed 16 Port Ethernet Switch
- Hirschmann Managed 20 Port Ethernet Switch
- Hirschmann Managed Switch 16 Port Ethernet Switch