WAGO Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

₩284,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 25 개 단위 배송
  • 추가로 2026년 11월 30일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩284,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-8015
Distrelec 제품 번호:
300-64-158
제조사 부품 번호:
852-111
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Number of RJ-45 Ports

5

Depth

73.8mm

Height

109.2mm

Width

23.4mm

Standards/Approvals

EAC, DNV, CE, UL

Compatible USB Cable Version

No

COO (Country of Origin):
TW

WAGO Ethernet Switch, Unmanaged Type, 100m Maximum Transmission Length - 852-111


Enhance your system's connectivity with this Ethernet switch from WAGO. The hub comes with five RJ45 ports, meaning it can link many devices at once to provide a handy network connection point. As it supports transfer speeds of 10 and 100Mbps, the unit works with most standard networks for versatility. Installing the appliance is a cinch thanks to the rail-mount adapter that comes with it. The switch handles full-duplex communication, so it sends and receives data at the same time to let you fly through file management tasks.

Features & Benefits


• Built-in overvoltage protection minimises the risk of hardware damage from power faults

• LED indicators for ease of status monitoring

• Power usage of just 3W for energy efficiency

• Sheet steel housing for resistance to wear and impact in harsh conditions

Applications


• Server management

• Office workspaces

• Telecommunications

Do I need to do any prep work before connecting my devices to this switch?


No, this hub automatically identifies the network speed and device settings, providing easy plug-and-play operation so you can get straight to work.

Can I see which components connect to this unit?


Yes, this product saves up to 2000 MAC addresses, so it's no trouble to identify linked devices.

관련된 링크들