WAGO Unmanaged 8 Port Ethernet Switch

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
240-8017
제조사 부품 번호:
852-1112
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Unmanaged

Number of RJ-45 Ports

8

Height

116mm

Depth

110mm

Width

46mm

Standards/Approvals

CE, EAC, UL, DNV

Compatible USB Cable Version

No

COO (Country of Origin):
TW

WAGO Ethernet Switch, Unmanaged, Rail-Mount Type - 852 Series - 852-1112


Upgrade the connectivity of your system's network with this Ethernet switch from WAGO. With eight industry-standard RJ45 ports, it supports many everyday devices at once to provide a handy network access point. Thanks to its copper wiring, the unit keeps data flowing freely for reliable connections. Finding connections to fit the switch is a doddle, as it works with 10/100/1000Mbps networks. It handles full and half-duplex communication, so it sends and receives information at the same time to fly through large file management tasks.

Features & Benefits


• Mounts to standard DIN rails for snappy, tool-free installation

• LED status indicators clearly provide connection diagnostics

• Built-in overvoltage protection cuts the risk of damage from power faults

• Stores up to 8000 MAC addresses to remember frequently connected devices

Applications


• Manufacturing industry

• Beverage production

• Office workspaces

• Factory floors

What's the difference between a managed and an unmanaged Ethernet switch?


A managed Ethernet switch sets individual device access permissions and data transmission rates, providing close control over your network's traffic in applications with special security demands. An unmanaged switch like this unit adds extra ports without the hassle of setup for plug-and-play network expansion.

관련된 링크들