WAGO Unmanaged 5 Port Industrial Ethernet Switch
- RS 제품 번호:
- 279-2397
- 제조사 부품 번호:
- 852-102
- 제조업체:
- WAGO
Subtotal (1 unit)*
₩593,360.00
일시적 품절
- 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩593,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-2397
- 제조사 부품 번호:
- 852-102
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Ports | 5 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | KC, UL, CE, EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-6, IEEE 802.3 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x Flow Control, RoHS | |
| Width | 50mm | |
| Height | 162mm | |
| Depth | 120mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Ports 5 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals KC, UL, CE, EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-6, IEEE 802.3 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x Flow Control, RoHS | ||
Width 50mm | ||
Height 162mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- TW
The WAGO Unmanaged industrial ETHERNET switch has eight Fast ETHERNET ports for easily setting up small to medium sized networks. Its slim design paired with a DIN rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection and automatic identification of the transmit and receive lines Auto MDI X allow simple plug and play operation, saving time and money during commissioning.
RoHS compliant
IP30 degree of protection
Redundant DC power supply
DIP switch to set alarm functions
Full compliance with IEEE802.3 802.3u standards
Non blocking with store and forward switching
관련된 링크들
- WAGO Unmanaged 5 Port Industrial Ethernet Switch
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO Unmanaged 5 Port Ethernet Switch
- WAGO Unmanaged 16 Port Ethernet Switch
- WAGO Unmanaged 8 Port Ethernet Switch
- WAGO 852 Unmanaged 5 Port Network Switch
- WAGO 852 Unmanaged 8 Port Network Switch