WAGO 852 Unmanaged 5 Port Network Switch
- RS 제품 번호:
- 286-391
- 제조사 부품 번호:
- 852-111/000-001
- 제조업체:
- WAGO
Subtotal (1 unit)*
₩450,560.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩450,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-391
- 제조사 부품 번호:
- 852-111/000-001
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Network Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Model Number | 852 | |
| Height | 109.2mm | |
| Depth | 73.8mm | |
| Width | 23.4mm | |
| Standards/Approvals | IEEE 802.3x Flow Control, IEEE 802.3u 100Base-TX, IEEE 802.3 10Base-T, IEEE 802.1p Prioritization, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Network Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Model Number 852 | ||
Height 109.2mm | ||
Depth 73.8mm | ||
Width 23.4mm | ||
Standards/Approvals IEEE 802.3x Flow Control, IEEE 802.3u 100Base-TX, IEEE 802.3 10Base-T, IEEE 802.1p Prioritization, CE | ||
- COO (Country of Origin):
- DE
The Wago Unmanaged industrial ETHERNET switch has 5 ETHERNET ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection and automatic identification of the transmit and receive lines allow simple plug-and-play operation, saving time and money during commissioning.
Front panel diagnostic LEDs
Supports Auto-MDI/MDI-X functions
Full/half-duplex transfer modes for each port
Store-and-forward switching method
Overvoltage protection
IEEE 802.3x flow control in full-duplex mode
DIN-35 rail mounting
관련된 링크들
- WAGO 852 Unmanaged 5 Port Network Switch
- WAGO 852 Unmanaged 8 Port Network Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Ethernet Switch
- WAGO 852-1116 Unmanaged 16 Port Switch
- WAGO WAGO 852-112 Managed Switch 8 Port Network Switch
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- WAGO Unmanaged 16 Port Ethernet Switch