Phoenix Contact ERS 1000 Series DIN Rail Ethernet Switch, 100Mbps Transmission
- RS 제품 번호:
- 239-3651
- 제조사 부품 번호:
- 1225200
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩1,769,568.45
제조사가 재고 비축중
- 2026년 8월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,769,568.45 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-3651
- 제조사 부품 번호:
- 1225200
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Transmission Speed | 100Mbps | |
| Mount Type | DIN Rail | |
| Series | ERS 1000 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 35mm | |
| Weight | 162.0g | |
| Depth | 76mm | |
| Height | 95mm | |
| Number of Ports | 4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Ethernet Switch | ||
Transmission Speed 100Mbps | ||
Mount Type DIN Rail | ||
Series ERS 1000 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Width 35mm | ||
Weight 162.0g | ||
Depth 76mm | ||
Height 95mm | ||
Number of Ports 4 | ||
- COO (Country of Origin):
- AT
The Phoenix Contact power supply with integrated Ethernet Switch for the ERS 1000-R room operator panels with voltage feed-in via the Ethernet cable. The switch has 4 ports and allows daisy-chain cabling of up to 2x 10 devices via 2 ports.
One power supply for several ERS 1000-R devices via the Ethernet cable
Reduced cabling work for installing ERS 1000-R devices with daisy-chain cabling
Connection of several ERS 1000-R devices to the network via just 1 switch port
Additional Ethernet port for free use for extending the network
Space-saving mounting on a DIN rail
Feed-in via one standard power supply unit with 24 V DC
관련된 링크들
- Phoenix Contact ERS 1000 Series DIN Rail Ethernet Switch, 100Mbps Transmission
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch, 1000Mbps Transmission, 24 V
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch, 8, 1000Mbps Transmission, 24 V
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch, 16, 1000Mbps Transmission, 24 V
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch, 3, 1000Mbps Transmission, 24 V
- Trendnet TI-G Series DIN Rail, Wall Industrial Ethernet Switch, 5, 10Mbps, 100 Mbps, 1000 Mbps Transmission, 12 to 56 V
- N-Tron GX2 Series DIN Rail Ethernet Switch, 4, 1000Mbps Transmission, 10/49 V dc
- Phoenix Contact FL SWITCH 1116N Series DIN Rail Ethernet Switch, 16, 1000Mbps Transmission, 24 V dc