RS Better World

Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch, 8, 1000Mbps Transmission, 24 V

Subtotal (1 unit)*

₩676,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩676,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
517-759
제조사 부품 번호:
1085088
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Ethernet Switch

Transmission Length

100m

Transmission Speed

1000Mbps

Fibre Port Type

RJ45

Nominal Supply Voltage

24 V

Mount Type

DIN Rail

Series

FL SWITCH

For Use With

Only For Industrial Use

Number of RJ-45 Ports

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

CE, UL 61010-2-201, UL 61010-1, ATEX II 3 G Ex ec IIC T4 Gc, FCC Title 47 Part 15 Subpart B:2018 Class A, IECEx Ex ec IIC T4 Gc

Width

40mm

Height

125.4mm

Depth

84mm

Weight

260g

Switch Type

Unmanaged Switch

Better World Claim

Extended Product Life

Better World Product

Yes

Number of Ports

8

Protocol Type

Profinet

COO (Country of Origin):
TW
The Phoenix Contact Industrial Ethernet Switch is designed for seamless connectivity and robust performance in demanding environments. Featuring eight RJ45 ports with a transmission capability of 10/100/1000 Mbps, this switch facilitates high-speed data transfer while adapting to various setups with its auto crossing functionality. Constructed from durable materials, it guarantees reliability across a wide temperature range, ensuring optimal operation from -40°C to 75°C. Engineered for industrial applications, this unmanaged switch also supports energy-efficient Ethernet, making it an ideal choice for sustainable operations.

Integrated diagnostic LEDs for easy status monitoring

Designed exclusively for industrial applications to meet tough operational demands

Allows for jumbo frame support enhancing data processing efficiency

Robust construction materials ensure longevity and durability

관련된 링크들