Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch, 1000Mbps Transmission, 24 V

Subtotal (1 unit)*

₩9,366,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,366,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
498-159
제조사 부품 번호:
1144353
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Ethernet Switch

Transmission Length

100m

Transmission Speed

1000Mbps

Fibre Port Type

SFP

Nominal Supply Voltage

24 V

Mount Type

DIN Rail

Series

FL SWITCH

For Use With

Only For Industrial Use

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61850-3, EN 61000-6-2:2005, CE, IEEE 1613

Weight

6.28g

Depth

446.7mm

Height

44.4mm

Width

486.2mm

Switch Type

Managed Switch

Number of Ports

28

COO (Country of Origin):
CA
The Phoenix Contact Industrial Ethernet Switch offers a robust solution for modern network infrastructure. With its modular design and high-performance capabilities, it ensures seamless connectivity for a range of devices. Designed to withstand tough environmental conditions, it excels in demanding industrial settings. The switch is engineered in accordance with IEC 61850-3, making it particularly suitable for applications in processes requiring high reliability and safety. Its extensive range of features includes hot-swappable ports, allowing for easy upgrades and expansions without disrupting operations.

Designed for easy integration into existing network infrastructures

IP20 rated housing protects against dust and light moisture ingress

Operable in a wide temperature range to suit various industrial environments

Supports auto negotiation for simplified network management

관련된 링크들