N-Tron TX Series DIN Rail Ethernet Switch, 16, 100Mbps Transmission, 10/30 V dc

Subtotal (1 unit)*

₩3,670,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,670,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-539
Distrelec 제품 번호:
302-13-293
제조사 부품 번호:
7018TX
제조업체:
N-Tron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

N-Tron

Product Type

Ethernet Switch

Transmission Speed

100Mbps

Fibre Port Type

1000 Base SX/LX

Nominal Supply Voltage

10/30 V dc

Mount Type

DIN Rail

Series

TX

For Use With

Ethernet-enabled Industrial and Security Equipment

Number of RJ-45 Ports

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

4.8in

Height

58mm

Standards/Approvals

CE (EN61000-6-2, EN61000-4 series, EN55011 Class A), RoHS, GOST-R Certified, IEEE 1613 (Utility Substations), FCC Part 15 Class A, ANSI/ISA-12.12.01-2007 Class I Div 2 Groups A-D T4A, NEMA TS1/TS2 (Traffic Control), UL Listed (US & Canada) 1604, EN50155 Railway Applications, ICES-003 Class A

Weight

1.5kg

Width

210mm

Switch Type

Managed Industrial Ethernet Switch

Number of Ports

18

Protocol Type

v3, SNMP v1, DHCP, v2, IEEE 802.1, LLDP, IP, Ethernet, IGMP, 802.1

COO (Country of Origin):
US
The Red Lion Controls Industrial Ethernet Switch is a gigabit capable which offers outstanding performance and ease of use. It is ideally suited for connecting Ethernet-enabled industrial and/or security equipment and is a fully managed switch. It offers management functions that can be easily configured using a Web Browser.

ESD and surge protection diodes on all ports

Rugged industrial DIN rail enclosure

Redundant power inputs

관련된 링크들